ELC-3FNR20N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,40132 €
Datasheet
200 nH Unshielded Inductor 2.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3FNR20N

DigiKey Part Number
PCD2177TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3FNR20N
Description
FIXED IND 200NH 2.5A SMD
Customer Reference
Detailed Description
200 nH Unshielded Inductor 2.5 A Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes