Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent

| EEV-TG1A101P | |
|---|---|
| DigiKey Part Number | PCE3607TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EEV-TG1A101P | 
| Description | CAP ALUM 100UF 20% 10V SMD | 
| Customer Reference | |
| Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
| Lifetime @ Temp. | 1000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.244" (6.20mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece