
EEU-TP1E511B | |
|---|---|
DigiKey Part Number | P15688CT-ND - Cut Tape (CT) P15688TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E511B |
Description | CAP ALUM 510UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E511B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78460 € | 39,23 € |
| 100 | 0,71360 € | 71,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60260 € | 301,30 € |
| 1.000 | 0,56339 € | 563,39 € |
| 1.500 | 0,54360 € | 815,40 € |
| 2.500 | 0,52155 € | 1.303,88 € |
| 3.500 | 0,50859 € | 1.780,07 € |
| 5.000 | 0,49607 € | 2.480,35 € |
| 6.000 | 0,49012 € | 2.940,72 € |
| 12.000 | 0,46997 € | 5.639,64 € |
| 12.500 | 0,46890 € | 5.861,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,92200 € |

