
EEU-FR1J391B | |
|---|---|
DigiKey Part Number | P15299CT-ND - Cut Tape (CT) P15299TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J391B |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J391B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.496 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.995 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,80900 € | 40,45 € |
| 100 | 0,71220 € | 71,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59512 € | 297,56 € |
| 1.000 | 0,55004 € | 550,04 € |
| 1.500 | 0,54769 € | 821,53 € |
| 2.500 | 0,54502 € | 1.362,55 € |
| 3.500 | 0,54342 € | 1.901,97 € |
| 5.000 | 0,53212 € | 2.660,60 € |
| 6.000 | 0,52585 € | 3.155,10 € |
| 12.000 | 0,50618 € | 6.074,16 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,03360 € |

