
ETQ-P4MR47KFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P4MR47KFMTR-ND - Tape & Reel (TR) 10-ETQ-P4MR47KFMCT-ND - Cut Tape (CT) 10-ETQ-P4MR47KFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4MR47KFM |
Description | FIXED IND 470NH 19.8A 3.63 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 19.8 A 3.63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,46580 € | 46,58 € |
| 250 | 0,43100 € | 107,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41448 € | 207,24 € |
| 1.000 | 0,39083 € | 390,83 € |
| 1.500 | 0,37764 € | 566,46 € |
| 2.500 | 0,36166 € | 904,15 € |
| 3.500 | 0,35152 € | 1.230,32 € |
| 5.000 | 0,34108 € | 1.705,40 € |
| 12.500 | 0,31571 € | 3.946,38 € |
| 25.000 | 0,31519 € | 7.879,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

