

EEH-ZC1V151P | |
|---|---|
DigiKey Part Number | P15470TR-ND - Tape & Reel (TR) P15470CT-ND - Cut Tape (CT) P15470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V151P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76600 € | 7,66 € |
| 50 | 0,58860 € | 29,43 € |
| 100 | 0,53270 € | 53,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44472 € | 222,36 € |
| 1.000 | 0,41380 € | 413,80 € |
| 1.500 | 0,39821 € | 597,32 € |
| 2.500 | 0,38081 € | 952,02 € |
| 3.500 | 0,37059 € | 1.297,06 € |
| 5.000 | 0,36071 € | 1.803,55 € |
| 6.000 | 0,35602 € | 2.136,12 € |
| 12.000 | 0,34013 € | 4.081,56 € |
| 12.500 | 0,33928 € | 4.241,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |










