

EEF-HX1E150R | |
---|---|
DigiKey Part Number | P122458TR-ND - Tape & Reel (TR) P122458CT-ND - Cut Tape (CT) P122458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX1E150R |
Description | CAP ALUM POLY 15UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,87500 € | 8,75 € |
50 | 0,67660 € | 33,83 € |
100 | 0,61380 € | 61,38 € |
500 | 0,50566 € | 252,83 € |
1.000 | 0,47162 € | 471,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,38675 € | 1.353,62 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,68640 € |