
EEE-FP1C680AV | |
|---|---|
DigiKey Part Number | P124760TR-ND - Tape & Reel (TR) P124760CT-ND - Cut Tape (CT) P124760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C680AV |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C680AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,46360 € | 46,36 € |
| 500 | 0,37760 € | 188,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35717 € | 357,17 € |
| 2.000 | 0,33423 € | 668,46 € |
| 3.000 | 0,32264 € | 967,92 € |
| 5.000 | 0,30974 € | 1.548,70 € |
| 7.000 | 0,30215 € | 2.115,05 € |
| 10.000 | 0,29483 € | 2.948,30 € |
| 12.000 | 0,29135 € | 3.496,20 € |
| 24.000 | 0,27956 € | 6.709,44 € |
| 25.000 | 0,27893 € | 6.973,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

