
| EEE-FP1A331AV | |
|---|---|
| DigiKey Part Number | P124752TR-ND - Tape & Reel (TR) P124752CT-ND - Cut Tape (CT) P124752DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EEE-FP1A331AV | 
| Description | CAP ALUM 330UF 20% 10V SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EEE-FP1A331AV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.425" (10.80mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,38000 € | 1,38 € | 
| 10 | 0,89300 € | 8,93 € | 
| 50 | 0,69120 € | 34,56 € | 
| 100 | 0,62720 € | 62,72 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,52706 € | 263,53 € | 
| 1.000 | 0,49174 € | 491,74 € | 
| 1.500 | 0,47392 € | 710,88 € | 
| 2.500 | 0,45406 € | 1.135,15 € | 
| 3.500 | 0,44239 € | 1.548,37 € | 
| 5.000 | 0,43112 € | 2.155,60 € | 
| 6.000 | 0,42576 € | 2.554,56 € | 
| 12.000 | 0,40762 € | 4.891,44 € | 
| 12.500 | 0,40666 € | 5.083,25 € | 
| Unit Price without VAT: | 1,38000 € | 
|---|---|
| Unit Price with VAT: | 1,71120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece