Radial Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H271SP

DigiKey Part Number
P18967TR-ND - Tape & Reel (TR)
P18967CT-ND - Cut Tape (CT)
P18967DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H271SP
Description
CAP ALUM 270UF 20% 50V SMD
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H271SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
435.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.777
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67100 €6,71 €
500,51340 €25,67 €
1000,46340 €46,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38464 €192,32 €
1.0000,35704 €357,04 €
1.5000,34312 €514,68 €
2.5000,32760 €819,00 €
3.5000,31848 €1.114,68 €
5.0000,30966 €1.548,30 €
6.0000,30547 €1.832,82 €
12.0000,29129 €3.495,48 €
12.5000,29053 €3.631,62 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €