Image for EEC-RG0V224VA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-RG0V224VA

DigiKey Part Number
EEC-RG0V224VA-ND
Manufacturer
Manufacturer Product Number
EEC-RG0V224VA
Description
CAP 220MF -20% +80% 3.6V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
3.6 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.