Direct

EEC-F5R5U474N | |
|---|---|
DigiKey Part Number | EEC-F5R5U474N-ND |
Manufacturer | |
Manufacturer Product Number | EEC-F5R5U474N |
Description | CAP 470MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |


