ECW-FD2W154KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W154KB

DigiKey Part Number
P16709-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W154KB
Description
CAP FILM 0.15UF 10% 450VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W154KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.181" W (12.60mm x 4.60mm)
Height - Seated (Max)
0.555" (14.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,32900 €3,29 €
500,25780 €12,89 €
1000,23410 €23,41 €
5000,19126 €95,63 €
1.0000,17683 €176,83 €
2.5000,16065 €401,62 €
5.0000,15027 €751,35 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,62000 €