0.91 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6914HL

DigiKey Part Number
P12256-ND
Manufacturer
Manufacturer Product Number
ECW-F6914HL
Description
CAP FILM 0.91UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.91 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6914HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.102" L x 0.575" W (28.00mm x 14.60mm)
Height - Seated (Max)
0.894" (22.71mm)
Termination
PC Pins
Lead Spacing
0.984" (25.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,73500 €17,35 €
501,43020 €71,51 €
1001,33590 €133,59 €
5001,17650 €588,25 €
1.0001,12716 €1.127,16 €
3.0001,06617 €3.198,51 €
5.0001,04359 €5.217,95 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,10000 €