
ECW-F6474JL | |
|---|---|
DigiKey Part Number | P12268-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6474JL |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6474JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.531" W (20.50mm x 13.50mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17700 € | 11,77 € |
| 50 | 0,95200 € | 47,60 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,76496 € | 382,48 € |
| 1.000 | 0,72858 € | 728,58 € |
| 3.000 | 0,68364 € | 2.050,92 € |
| 5.000 | 0,66701 € | 3.335,05 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,17000 € |

