Similar

| ECQ-V1H273JL | |
|---|---|
| DigiKey Part Number | P4518-ND | 
| Manufacturer | |
| Manufacturer Product Number | ECQ-V1H273JL | 
| Description | CAP FILM 0.027UF 5% 50VDC RADIAL | 
| Customer Reference | |
| Detailed Description | 0.027 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECQ-V1H273JL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 50V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.287" L x 0.126" W (7.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece