
| ECQ-E6125KZ | |
|---|---|
| DigiKey Part Number | E6125-ND | 
| Manufacturer | |
| Manufacturer Product Number | ECQ-E6125KZ | 
| Description | CAP FILM 1.2UF 10% 630VDC RADIAL | 
| Customer Reference | |
| Detailed Description | 1.2 µF Film Capacitor 630V Polyester, Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECQ-E6125KZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 630V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.673" L x 0.591" W (42.50mm x 15.00mm) | |
| Height - Seated (Max) | 1.004" (25.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.516" (38.50mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece