
| ECQ-E2154JF | |
|---|---|
| DigiKey Part Number | P14606-ND | 
| Manufacturer | |
| Manufacturer Product Number | ECQ-E2154JF | 
| Description | CAP FILM 0.15UF 5% 250VDC RADIAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.15 µF Film Capacitor 250V Polyester, Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECQ-E2154JF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.406" L x 0.236" W (10.30mm x 6.00mm) | |
| Height - Seated (Max) | 0.465" (11.80mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.295" (7.50mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,42000 € | 0,42 € | 
| 10 | 0,25800 € | 2,58 € | 
| 50 | 0,19320 € | 9,66 € | 
| 100 | 0,17320 € | 17,32 € | 
| 500 | 0,13940 € | 69,70 € | 
| 1.000 | 0,12898 € | 128,98 € | 
| 3.000 | 0,11612 € | 348,36 € | 
| 5.000 | 0,11136 € | 556,80 € | 
| Unit Price without VAT: | 0,42000 € | 
|---|---|
| Unit Price with VAT: | 0,52080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece