
| ECQ-E1825KF | |
|---|---|
| DigiKey Part Number | EF1825-ND | 
| Manufacturer | |
| Manufacturer Product Number | ECQ-E1825KF | 
| Description | CAP FILM 8.2UF 10% 100VDC RADIAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 µF Film Capacitor 100V Polyester, Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECQ-E1825KF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
| Height - Seated (Max) | 0.827" (21.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.886" (22.50mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,25000 € | 2,25 € | 
| 10 | 1,54900 € | 15,49 € | 
| 50 | 1,27000 € | 63,50 € | 
| 100 | 1,18390 € | 118,39 € | 
| 500 | 1,03816 € | 519,08 € | 
| 1.000 | 0,99304 € | 993,04 € | 
| 3.000 | 0,93726 € | 2.811,78 € | 
| 5.000 | 0,91662 € | 4.583,10 € | 
| Unit Price without VAT: | 2,25000 € | 
|---|---|
| Unit Price with VAT: | 2,79000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece