ECH-UB-UX SERIES 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECH-UB-UX SERIES 0805
ECHU-(J1)

ECH-U1H181JX5

DigiKey Part Number
PCF1319TR-ND - Tape & Reel (TR)
PCF1319CT-ND - Cut Tape (CT)
PCF1319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H181JX5
Description
CAP FILM 180PF 5% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H181JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25000 €2,50 €
500,18640 €9,32 €
1000,16720 €16,72 €
5000,13448 €67,24 €
1.0000,12440 €124,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11418 €342,54 €
6.0000,10796 €647,76 €
9.0000,10484 €943,56 €
15.0000,10139 €1.520,85 €
21.0000,09937 €2.086,77 €
30.0000,09743 €2.922,90 €
36.0000,09651 €3.474,36 €
72.0000,09342 €6.726,24 €
75.0000,09325 €6.993,75 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €