


ECH-U1C682GX5 | |
|---|---|
DigiKey Part Number | PCF1175TR-ND - Tape & Reel (TR) PCF1175CT-ND - Cut Tape (CT) PCF1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C682GX5 |
Description | CAP FILM 6800PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C682GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,19860 € | 19,86 € |
| 500 | 0,16118 € | 80,59 € |
| 1.000 | 0,14962 € | 149,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13804 € | 414,12 € |
| 6.000 | 0,13091 € | 785,46 € |
| 9.000 | 0,12734 € | 1.146,06 € |
| 15.000 | 0,12338 € | 1.850,70 € |
| 21.000 | 0,12106 € | 2.542,26 € |
| 30.000 | 0,11884 € | 3.565,20 € |
| 36.000 | 0,11778 € | 4.240,08 € |
| 72.000 | 0,11423 € | 8.224,56 € |
| 75.000 | 0,11404 € | 8.553,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

