ECHU-(J1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(J1)
ECH-UB-UX SERIES 0805

ECH-U1C562JX5

DigiKey Part Number
PCF1193TR-ND - Tape & Reel (TR)
PCF1193CT-ND - Cut Tape (CT)
PCF1193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C562JX5
Description
CAP FILM 5600PF 5% 16VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C562JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28900 €2,89 €
500,22520 €11,26 €
1000,20440 €20,44 €
5000,16638 €83,19 €
1.0000,15360 €153,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12639 €379,17 €
6.0000,11970 €718,20 €
9.0000,11635 €1.047,15 €
15.0000,11263 €1.689,45 €
21.0000,11046 €2.319,66 €
30.0000,10837 €3.251,10 €
36.0000,10738 €3.865,68 €
72.0000,10405 €7.491,60 €
75.0000,10387 €7.790,25 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,54560 €