


| ECH-U1C332JX5 | |
|---|---|
| DigiKey Part Number | PCF1190TR-ND - Tape & Reel (TR) PCF1190CT-ND - Cut Tape (CT) PCF1190DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECH-U1C332JX5 | 
| Description | CAP FILM 3300PF 5% 16VDC 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECH-U1C332JX5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 11V | |
| Voltage Rating - DC | 16V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.043" (1.10mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 10 | 0,27100 € | 2,71 € | 
| 50 | 0,20320 € | 10,16 € | 
| 100 | 0,18240 € | 18,24 € | 
| 500 | 0,14742 € | 73,71 € | 
| 1.000 | 0,13661 € | 136,61 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,12572 € | 377,16 € | 
| 6.000 | 0,11906 € | 714,36 € | 
| 9.000 | 0,11572 € | 1.041,48 € | 
| 15.000 | 0,11202 € | 1.680,30 € | 
| 21.000 | 0,10986 € | 2.307,06 € | 
| 30.000 | 0,10778 € | 3.233,40 € | 
| 36.000 | 0,10679 € | 3.844,44 € | 
| 72.000 | 0,10347 € | 7.449,84 € | 
| 75.000 | 0,10329 € | 7.746,75 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,55800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece