Similar



| ECH-U01273JX5 | |
|---|---|
| DigiKey Part Number | PCF1522TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ECH-U01273JX5 | 
| Description | CAP FILM 0.027UF 5% 10VDC 0805 | 
| Customer Reference | |
| Detailed Description | 0.027 µF Film Capacitor 10V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECH-U01273JX5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 10V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.043" (1.10mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece