


WI62120 | |
|---|---|
DigiKey Part Number | 4296-WI62120-ND |
Manufacturer | |
Manufacturer Product Number | WI62120 |
Description | MOSFET 650V 13A 14PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 13A Surface Mount 14-PQFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wise-Integration | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 13A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.75nC @ 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 92.7pF @ 400V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLDFN | |
Supplier Device Package | 14-PQFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,20053 € | 960,16 € |
| Unit Price without VAT: | 3,20053 € |
|---|---|
| Unit Price with VAT: | 3,96866 € |


