
| ECA-1HHG3R3I | |
|---|---|
| DigiKey Part Number | 10-ECA-1HHG3R3ICT-ND - Cut Tape (CT) 10-ECA-1HHG3R3ITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | ECA-1HHG3R3I | 
| Description | CAP ALUM 3.3UF 20% 50V RADIAL TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECA-1HHG3R3I Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 44 mA @ 100 kHz | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.472" (12.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,22000 € | 0,22 € | 
| 10 | 0,13600 € | 1,36 € | 
| 50 | 0,09900 € | 4,95 € | 
| 100 | 0,08690 € | 8,69 € | 
| 500 | 0,06620 € | 33,10 € | 
| 1.000 | 0,05964 € | 59,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,05521 € | 110,42 € | 
| 4.000 | 0,05058 € | 202,32 € | 
| 6.000 | 0,04824 € | 289,44 € | 
| 10.000 | 0,04563 € | 456,30 € | 
| 14.000 | 0,04410 € | 617,40 € | 
| 20.000 | 0,04261 € | 852,20 € | 
| 24.000 | 0,04191 € | 1.005,84 € | 
| 48.000 | 0,03952 € | 1.896,96 € | 
| 50.000 | 0,03940 € | 1.970,00 € | 
| Unit Price without VAT: | 0,22000 € | 
|---|---|
| Unit Price with VAT: | 0,27280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece