
| EAS-G9D541A2 | |
|---|---|
| DigiKey Part Number | P10186-ND | 
| Manufacturer | |
| Manufacturer Product Number | EAS-G9D541A2 | 
| Description | SPEAKER 8OHM 3W TOP PORT 88.5DB | 
| Customer Reference | |
| Detailed Description | 8 Ohms Full Range Speaker 3 W Top Oval, Rectangular Frame | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Technology | Magnetic | |
| Type | Full Range | |
| Frequency - Self Resonant | - | |
| Impedance | 8 Ohms | |
| Efficiency - dBA | 88.50 | |
| Efficiency - Testing | 1W/500mm | |
| Efficiency - Type | Sound Pressure Level (SPL) | |
| Power - Rated | 3 W | |
| Port Location | Top | |
| Shape | Oval, Rectangular Frame | |
| Material - Cone | - | |
| Material - Magnet | - | |
| Ingress Protection | - | |
| Ratings | - | |
| Termination | Solder Eyelet(s) | |
| Size / Dimension | 3.563" L x 1.988" W (90.50mm x 50.50mm) | |
| Height - Seated (Max) | 1.587" (40.30mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece