
EAS-45P30S | |
|---|---|
DigiKey Part Number | P9608-ND |
Manufacturer | |
Manufacturer Product Number | EAS-45P30S |
Description | SPEAKER 8OHM 100MW TOP PORT 93DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 530 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 530 Hz ~ 3 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Base Product Number |

