DSC5001R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 25.330
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.061
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 2.942
Unit Price: 0,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5001R0L

DigiKey Part Number
DSC5001R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5001R0L
Description
TRANS NPN 50V 0.1A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC5001R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07533 €225,99 €
6.0000,06897 €413,82 €
9.0000,06571 €591,39 €
15.0000,06202 €930,30 €
21.0000,05982 €1.256,22 €
30.0000,05768 €1.730,40 €
75.0000,05583 €4.187,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07533 €
Unit Price with VAT:0,09341 €