SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ3S100D0L

DigiKey Part Number
DZ3S100D0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ3S100D0L
Description
DIODE ZENER ARRAY 10V SSMINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 10 V 150 mW SSMini3-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ3S100D0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03547 €212,82 €
9.0000,03359 €302,31 €
15.0000,03146 €471,90 €
21.0000,03019 €633,99 €
30.0000,02895 €868,50 €
75.0000,02621 €1.965,75 €
150.0000,02497 €3.745,50 €
Unit Price without VAT:0,03547 €
Unit Price with VAT:0,04398 €