DA2JF2300L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 42.375
Unit Price: 0,35000 €
Datasheet
Diode 300 V 300mA Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA2JF2300L

DigiKey Part Number
DA2JF2300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA2JF2300L
Description
DIODE STD 300V 300MA SMINI2F5B
Customer Reference
Detailed Description
Diode 300 V 300mA Surface Mount SMini2-F5-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Capacitance @ Vr, F
3.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03622 €217,32 €
9.0000,03431 €308,79 €
15.0000,03215 €482,25 €
21.0000,03085 €647,85 €
30.0000,02959 €887,70 €
75.0000,02680 €2.010,00 €
150.0000,02560 €3.840,00 €
Unit Price without VAT:0,03622 €
Unit Price with VAT:0,04491 €