Reflective Optical Sensor 0.039" (1mm) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNB10010LL

DigiKey Part Number
CNB10010LLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNB10010LL
Description
SENSOR OPTO TRANS 1MM REFL SMD
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
30µs, 40µs
Mounting Type
Surface Mount
Package / Case
4-SMD
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.