34-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN44067A-VF

DigiKey Part Number
AN44067A-VFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN44067A-VF
Description
IC MTR DRV BIPOLAR 10-34V 34HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 34-HSOP
EDA/CAD Models
AN44067A-VF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/8, 1/16, 1/32
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
10V ~ 34V
Voltage - Load
10V ~ 34V
Operating Temperature
-20°C ~ 120°C (TJ)
Mounting Type
Surface Mount
Package / Case
34-TSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
34-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.