2SK3047 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.764
Unit Price: 2,56000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 29
Unit Price: 3,12000 €
Datasheet
N-Channel 800 V 2A (Tc) 2W (Ta), 30W (Tc) Through Hole TO-220D-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3047

DigiKey Part Number
2SK3047-ND
Manufacturer
Manufacturer Product Number
2SK3047
Description
MOSFET N-CH 800V 2A TO220D-A1
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 2W (Ta), 30W (Tc) Through Hole TO-220D-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220D-A1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes