



| TXD2-5V-6 | |
|---|---|
| DigiKey Part Number | TXD2-5V-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | TXD2-5V-6 | 
| Description | RELAY GENERAL PURPOSE DPDT 2A 5V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TXD2-5V-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 5VDC | |
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 2 A | |
| Switching Voltage | 220VDC - Max | |
| Load - Max Switching | 440W | |
| Coil Current | 56.2 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 3.75 VDC | |
| Must Release Voltage | 0.5 VDC | |
| Operate Time | 4 ms | |
| Release Time | 4 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver (Ag), Gold (Au) | |
| Approval Agency | BSI, cURus | |
| Relay Type | General Purpose | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 89 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | 4,26100 € | 170,44 € | 
| Unit Price without VAT: | 4,26100 € | 
|---|---|
| Unit Price with VAT: | 5,28364 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece