



| HL1-HP-DC12V-F | |
|---|---|
| DigiKey Part Number | 255-3346-ND | 
| Manufacturer | |
| Manufacturer Product Number | HL1-HP-DC12V-F | 
| Description | RELAY GEN PURPOSE SPDT 15A 12V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 15 A | |
| Switching Voltage | 125VAC - Nom | |
| Load - Max Switching | - | |
| Coil Current | 75 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 9.6 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 25 ms | |
| Release Time | 25 ms | |
| Operating Temperature | -50°C ~ 70°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Approval Agency | cURus, TUV | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 160 Ohms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece