
AXT330124 | |
|---|---|
DigiKey Part Number | 255-AXT330124TR-ND - Tape & Reel (TR) 255-AXT330124CT-ND - Cut Tape (CT) 255-AXT330124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT330124 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,84960 € | 21,24 € |
| 50 | 0,80900 € | 40,45 € |
| 100 | 0,77030 € | 77,03 € |
| 250 | 0,72200 € | 180,50 € |
| 500 | 0,68752 € | 343,76 € |
| 1.000 | 0,65470 € | 654,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60588 € | 1.817,64 € |
| 6.000 | 0,57698 € | 3.461,88 € |
| 9.000 | 0,56072 € | 5.046,48 € |
| 15.000 | 0,54090 € | 8.113,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |



