
| AVL3405619 | |
|---|---|
| DigiKey Part Number | AVL3405619-ND | 
| Manufacturer | |
| Manufacturer Product Number | AVL3405619 | 
| Description | SWITCH SNAP ACT SPDT 0.1A 125V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 100mA (AC/DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Round (Pin Plunger) | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 150gf | |
| Release Force | 20gf | |
| Operating Position | 0.330" (8.4mm) | |
| Pretravel | 0.024" (0.6mm) | |
| Differential Travel | 0.004" (0.1mm) | |
| Overtravel | 0.015" (0.4mm) | |
| Mechanical Life | 10,000,000 Cycles | |
| Electrical Life | 200,000 Cycles | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,10054 € | 550,27 € | 
| Unit Price without VAT: | 1,10054 € | 
|---|---|
| Unit Price with VAT: | 1,36467 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece