
| AV452461 | |
|---|---|
| DigiKey Part Number | 255-6490-ND | 
| Manufacturer | |
| Manufacturer Product Number | AV452461 | 
| Description | SWITCH SNAP ACTION SPDT 0.1A 30V | 
| Customer Reference | |
| Detailed Description | Switch SPDT Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Lever, Straight | |
| Mounting Type | Through Hole, Right Angle | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 25gf | |
| Release Force | - | |
| Operating Position | 0.228" (5.8mm) | |
| Pretravel | 0.094" (2.4mm) | |
| Differential Travel | 0.027" (0.7mm) | |
| Overtravel | 0.015" (0.4mm) | |
| Mechanical Life | 300,000 Cycles | |
| Electrical Life | 200,000 Cycles | |
| Operating Temperature | -25°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,23000 € | 2,23 € | 
| 10 | 1,84700 € | 18,47 € | 
| 25 | 1,71240 € | 42,81 € | 
| 50 | 1,61780 € | 80,89 € | 
| 100 | 1,52860 € | 152,86 € | 
| 250 | 1,41784 € | 354,46 € | 
| 500 | 1,33942 € | 669,71 € | 
| 1.000 | 1,26531 € | 1.265,31 € | 
| 5.000 | 1,18947 € | 5.947,35 € | 
| Unit Price without VAT: | 2,23000 € | 
|---|---|
| Unit Price with VAT: | 2,76520 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece