
| ARD7224H | |
|---|---|
| DigiKey Part Number | ARD7224H-ND | 
| Manufacturer | |
| Manufacturer Product Number | ARD7224H | 
| Description | IC RF SWITCH SPDT 6GHZ | 
| Manufacturer Standard Lead Time | 56 Weeks | 
| Customer Reference | |
| Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| RF Type | General Purpose | |
| Topology | Reflective | |
| Circuit | SPDT | |
| Frequency Range | 0Hz ~ 6GHz | |
| Isolation | 70dB (min) | |
| Insertion Loss | 0.3dB | |
| Test Frequency | 8GHz | |
| P1dB | - | |
| IIP3 | - | |
| Features | - | |
| Impedance | 50Ohm | |
| Voltage - Supply | 4.5V | |
| Operating Temperature | -55°C ~ 85°C | |
| Package / Case | Module, Pin Contacts | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1.236,39000 € | 1.236,39 € | 
| Unit Price without VAT: | 1.236,39000 € | 
|---|---|
| Unit Price with VAT: | 1.533,12360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece