Image for AH17649-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH17649-A

DigiKey Part Number
AH17649-A-ND
Manufacturer
Manufacturer Product Number
AH17649-A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
55gf
Release Force
4.079gf
Operating Position
0.374" (9.5mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
500,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
501,31940 €65,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,31940 €
Unit Price with VAT:1,63606 €