


AEV15112 | |
|---|---|
DigiKey Part Number | AEV15112-ND |
Manufacturer | |
Manufacturer Product Number | AEV15112 |
Description | RELAY AUTOMOTIVE SPST 150A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 2.8 A | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | - |


