
| ADY10009 | |
|---|---|
| DigiKey Part Number | 255-ADY10009-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADY10009 | 
| Description | RELAY GEN PURPOSE SPST 10A 9V | 
| Manufacturer Standard Lead Time | 51 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 250VAC, 125VDC - Max | |
| Load - Max Switching | 2500VA, 1250W | |
| Coil Current | 22.2 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 6.3 VDC | |
| Must Release Voltage | 0.9 VDC | |
| Operate Time | 10 ms | |
| Release Time | 8 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
| Approval Agency | CSA, UR, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 405 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 8,56980 € | 428,49 € | 
| Unit Price without VAT: | 8,56980 € | 
|---|---|
| Unit Price with VAT: | 10,62655 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece