



| ADJ16024 | |
|---|---|
| DigiKey Part Number | ADJ16024-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADJ16024 | 
| Description | RELAY GEN PURPOSE SPDT 16A 24V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADJ16024 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 16 A | |
| Switching Voltage | 250VAC - Max | |
| Load - Max Switching | 4000VA | |
| Coil Current | 10.4 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 18 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 20 ms | |
| Release Time | 20 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Approval Agency | CQC, cURus, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 2.304 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 16,50020 € | 1.650,02 € | 
| Unit Price without VAT: | 16,50020 € | 
|---|---|
| Unit Price with VAT: | 20,46025 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece