
| HHR-70AAAB7L2X4 | |
|---|---|
| DigiKey Part Number | P706-L024-ND | 
| Manufacturer | |
| Manufacturer Product Number | HHR-70AAAB7L2X4 | 
| Description | BATTERY PACK NIMH 9.6V AAA | 
| Customer Reference | |
| Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Battery Chemistry | ||
| Rechargeability | Yes | |
| Battery Cell Size | ||
| Number of Cells | 8 | |
| Voltage - Rated | ||
| Capacity | 700mAh | |
| Structure | Front to Back, 4 Rows x 2 Cells | |
| Termination Style | Solder Tab | |
| Size / Dimension | 1.65" L x 0.41" W x 3.50" H (42.0mm x 10.5mm x 89.0mm) | |
| Note | Battery packs made with NIMH cells include a thermostat. | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,03000 € | 30,03 € | 
| 10 | 25,06400 € | 250,64 € | 
| 50 | 22,08740 € | 1.104,37 € | 
| 100 | 20,91670 € | 2.091,67 € | 
| 250 | 19,46412 € | 4.866,03 € | 
| Unit Price without VAT: | 30,03000 € | 
|---|---|
| Unit Price with VAT: | 37,23720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece