
MAD65US12D | |
|---|---|
DigiKey Part Number | 4457-MAD65US12D-ND |
Manufacturer | |
Manufacturer Product Number | MAD65US12D |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 € | 48,51 € |
| 10 | 42,63800 € | 426,38 € |
| 25 | 40,50360 € | 1.012,59 € |
| 50 | 38,96000 € | 1.948,00 € |
| 100 | 37,47560 € | 3.747,56 € |
| Unit Price without VAT: | 48,51000 € |
|---|---|
| Unit Price with VAT: | 60,15240 € |

