Parametric Equivalent

OD6025-12HHS01A | |
|---|---|
DigiKey Part Number  | OD6025-12HHS01A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OD6025-12HHS01A  | 
Description  | FAN AXIAL 60X25MM 12VDC WIRE  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 28.0 CFM (0.784m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | OD6025-12HHS01A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 60mm L x 60mm H  | |
Width  | 25.00mm  | |
Air Flow  | 28.0 CFM (0.784m³/min)  | |
Static Pressure  | 0.240 in H2O (59.8 Pa)  | |
Bearing Type  | Sleeve  | |
Fan Type  | ||
Features  | Auto Restart, Speed Sensor (Tach)  | |
Noise  | 40.0dB(A)  | |
Power (Watts)  | 1.8 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 122°F (-10 ~ 50°C)  | |
Approval Agency  | cURus, TUV  | |
Weight  | 0.141 lb (63.96 g)  | |
Current Rating (Amps)  | 0.210A  | |
Voltage Range  | -  | |
Material - Frame  | Polybutylene Terephthalate (PBT)  | |
Material - Blade  | Polybutylene Terephthalate (PBT)  | |
Lifetime @ Temp.  | 30000 Hrs @ 45°C  | |
Base Product Number  | 




