


OD1238-12HHBIP68 | |
|---|---|
cms-digikey-product-number | OD1238-12HHBIP68-ND |
cms-manufacturer | |
cms-manufacturer-product-number | OD1238-12HHBIP68 |
cms-description | FAN AXIAL 119.5X38MM 12VDC WIRE |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | Fan Tubeaxial 12VDC Square - 119.5mm L x 119.5mm H Ball 136.0 CFM (3.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
cms-eda-cad-models | OD1238-12HHBIP68 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.00mm | |
Air Flow | 136.0 CFM (3.81m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.0dB | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 5 ~ 149°F (-15 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.572 lb (259.45 g) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 320 | 22,99094 € | 7.357,10 € |
| Unit Price without VAT: | 22,99094 € |
|---|---|
| Unit Price with VAT: | 28,50877 € |














