Parametric Equivalent

OD1232-48MS | |
|---|---|
DigiKey Part Number | OD1232-48MS-ND |
Manufacturer | |
Manufacturer Product Number | OD1232-48MS |
Description | FAN AXIAL 120X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Sleeve 107.0 CFM (3.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1232-48MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 107.0 CFM (3.00m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 48.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 24 ~ 55.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |


