
| OD1232-12LB01A | |
|---|---|
| DigiKey Part Number | OD1232-12LB01A-ND | 
| Manufacturer | |
| Manufacturer Product Number | OD1232-12LB01A | 
| Description | FAN AXIAL 120X32MM 12VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OD1232-12LB01A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 120mm L x 120mm H | |
| Width | 32.00mm | |
| Air Flow | 93.0 CFM (2.60m³/min) | |
| Static Pressure | 0.270 in H2O (67.3 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Speed Sensor (Tach) | |
| Noise | 44.0dB | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
| Approval Agency | cURus, TUV | |
| Weight | - | |
| Current Rating (Amps) | 0.320A | |
| Voltage Range | 6 ~ 13.8VDC | |
| Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
| Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
| Lifetime @ Temp. | 60000 Hrs @ 40°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece